LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RLP25FEER075 product image
  • RLP25FEER075 thumbnail 1
  • RLP25FEER075 thumbnail 2
  • RLP25FEER075 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RLP25FEER075RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RLP25FEER075
LCSC Part #
C913046
Packaging
2512
Customer #
Key Attributes
RES 75mΩ ±1% 2W 2512
Datasheetpdf iconTA-I Tech RLP25FEER075
In-Stock: 270
270 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.062$ 0.62
100+$ 0.0495$ 4.95
300+$ 0.0433$ 12.99
1,000+$ 0.0386$ 38.60
4,000+$ 0.0348$ 139.20
8,000+$ 0.0329$ 263.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTA-I Tech
Packaging2512
Power(Watts)2W
Resistance75mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±50ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece