TI TPS61042DRBR
| Manufacturer | |
| MPN | TPS61042DRBR |
| LCSC Part # | C91304 |
| Packaging | DFN-8-EP(3x3) |
| Customer # | |
| Key Attributes | Constant Current LED Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Packaging | DFN-8-EP(3x3) | |
| Output Voltage | 1.8V~27.5V | |
| Features | Over Voltage Protection;Built-in soft-start;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 1MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Topology | Boost | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Output Current | 60mA | |
| Constant Current Accuracy | 3% | |
| Voltage - Input(DC) | 1.8V~6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS61042 is a high frequency boost converter with constant current output that drives white LEDs or similar. The LED current is set with the external sense resistor (R_S) and is directly regulated by the feedback pin (FB) that regulates the voltage across the sense resistor R_S to 252 mV (typ). To control LED brightness, the LED current can be pulsed by applying a PWM (pulse width modulated) signal with a frequency range of 100 Hz to 50 kHz to the control pin (CTRL). To allow higher flexibility, the device can be configured where the brightness can be controlled by an analog signal as well, as described in the application information section. To avoid possible leakage currents through the LEDs during shutdown, the control pin (CTRL) disables the device and disconnects the LEDs from ground. For maximum safety during operation, the output has integrated overvoltage protection that prevents damage to the device in case of a high impedance output (e.g. faulty LED).
Features
- Current Source With Overvoltage Protection
- Input Voltage Range: 1.8 V to 6 V
- Internal 30 V Switch
- Up to 85% Efficiency
- Precise Brightness Control Using PWM Signal or Analog Signal
- Switching Frequency: Up to 1 MHz
- Internal Power MOSFET Switch: 500 mA
- Operates With Small Output Capacitors Down to 100 nF
- Disconnects LEDs During Shutdown
- No Load Quiescent Current: 38 μA Typ
- Shutdown Current: 0.1 μA Typ
- Available in a Small 3 mm × 3 mm QFN Package
Applications
- White LED Supply for Backlight/Sidelight Displays
- PDA, Pocket PC, Smart Phones
- Handheld Devices
- Cellular Phones
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0742 | $ 1.07 |
| 10+ | $ 0.8633 | $ 8.63 |
| 30+ | $ 0.7578 | $ 22.73 |
| 100+ | $ 0.654 | $ 65.40 |
| 500+ | $ 0.5485 | $ 274.25 |
| 1,000+ | $ 0.5177 | $ 517.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Packaging | DFN-8-EP(3x3) | |
| Output Voltage | 1.8V~27.5V | |
| Features | Over Voltage Protection;Built-in soft-start;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 1MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Topology | Boost | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Output Current | 60mA | |
| Constant Current Accuracy | 3% | |
| Voltage - Input(DC) | 1.8V~6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS61042 is a high frequency boost converter with constant current output that drives white LEDs or similar. The LED current is set with the external sense resistor (R_S) and is directly regulated by the feedback pin (FB) that regulates the voltage across the sense resistor R_S to 252 mV (typ). To control LED brightness, the LED current can be pulsed by applying a PWM (pulse width modulated) signal with a frequency range of 100 Hz to 50 kHz to the control pin (CTRL). To allow higher flexibility, the device can be configured where the brightness can be controlled by an analog signal as well, as described in the application information section. To avoid possible leakage currents through the LEDs during shutdown, the control pin (CTRL) disables the device and disconnects the LEDs from ground. For maximum safety during operation, the output has integrated overvoltage protection that prevents damage to the device in case of a high impedance output (e.g. faulty LED).
Features
- Current Source With Overvoltage Protection
- Input Voltage Range: 1.8 V to 6 V
- Internal 30 V Switch
- Up to 85% Efficiency
- Precise Brightness Control Using PWM Signal or Analog Signal
- Switching Frequency: Up to 1 MHz
- Internal Power MOSFET Switch: 500 mA
- Operates With Small Output Capacitors Down to 100 nF
- Disconnects LEDs During Shutdown
- No Load Quiescent Current: 38 μA Typ
- Shutdown Current: 0.1 μA Typ
- Available in a Small 3 mm × 3 mm QFN Package
Applications
- White LED Supply for Backlight/Sidelight Displays
- PDA, Pocket PC, Smart Phones
- Handheld Devices
- Cellular Phones
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


