LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RLP25FEER180 product image
  • RLP25FEER180 thumbnail 1
  • RLP25FEER180 thumbnail 2
  • RLP25FEER180 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RLP25FEER180RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RLP25FEER180
LCSC Part #
C912986
Packaging
2512
Customer #
Key Attributes
RES 180mΩ ±1% 2W 2512
Datasheetpdf iconTA-I Tech RLP25FEER180
In-Stock: 4,060
4,060 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0645$ 0.65
100+$ 0.052$ 5.20
300+$ 0.0458$ 13.74
1,000+$ 0.0411$ 41.10
4,000+$ 0.037$ 148.00
8,000+$ 0.0352$ 281.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTA-I Tech
Packaging2512
Power(Watts)2W
Resistance180mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±50ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece