LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RLP25FEER130 product image
  • RLP25FEER130 thumbnail 1
  • RLP25FEER130 thumbnail 2
  • RLP25FEER130 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RLP25FEER130RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RLP25FEER130
LCSC Part #
C912984
Packaging
2512
Customer #
Key Attributes
RES 130mΩ ±1% 2W 2512
Datasheetpdf iconTA-I Tech RLP25FEER130
In-Stock: 3,640
3,640 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0613$ 0.61
100+$ 0.0488$ 4.88
300+$ 0.0426$ 12.78
1,000+$ 0.0379$ 37.90
4,000+$ 0.0341$ 136.40
8,000+$ 0.0323$ 258.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTA-I Tech
Packaging2512
Power(Watts)2W
Resistance130mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±50ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece