LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RLP25FEEMR008 product image
  • RLP25FEEMR008 thumbnail 1
  • RLP25FEEMR008 thumbnail 2
  • RLP25FEEMR008 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RLP25FEEMR008RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RLP25FEEMR008
LCSC Part #
C912975
Packaging
2512
Customer #
Key Attributes
RES 8mΩ ±1% 2W 2512
Datasheetpdf iconTA-I Tech RLP25FEEMR008
In-Stock: 110
110 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0559$ 0.56
100+$ 0.044$ 4.40
300+$ 0.038$ 11.40
1,000+$ 0.0336$ 33.60
4,000+$ 0.03$ 120.00
8,000+$ 0.0282$ 225.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTA-I Tech
Packaging2512
Power(Watts)2W
Resistance8mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±50ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece