LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RLP25FEEMR007 product image
  • RLP25FEEMR007 thumbnail 1
  • RLP25FEEMR007 thumbnail 2
  • RLP25FEEMR007 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RLP25FEEMR007RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RLP25FEEMR007
LCSC Part #
C912974
Packaging
2512
Customer #
Key Attributes
RES 7mΩ ±1% 2W 2512
Datasheetpdf iconTA-I Tech RLP25FEEMR007
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0412$ 0.41
100+$ 0.0352$ 3.52
300+$ 0.0322$ 9.66
1,000+$ 0.0299$ 29.90
4,000+$ 0.0281$ 112.40
8,000+$ 0.0272$ 217.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTA-I Tech
Packaging2512
Power(Watts)2W
Resistance7mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±50ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece