LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RLP25FEEMR005 product image
  • RLP25FEEMR005 thumbnail 1
  • RLP25FEEMR005 thumbnail 2
  • RLP25FEEMR005 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RLP25FEEMR005RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RLP25FEEMR005
LCSC Part #
C912972
Packaging
2512
Customer #
Key Attributes
RES 5mΩ ±1% 2W 2512
Datasheetpdf iconTA-I Tech RLP25FEEMR005
In-Stock: 3,430
3,430 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0624$ 0.62
100+$ 0.05$ 5.00
300+$ 0.0438$ 13.14
1,000+$ 0.0392$ 39.20
4,000+$ 0.0354$ 141.60
8,000+$ 0.0336$ 268.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTA-I Tech
Packaging2512
Power(Watts)2W
Resistance5mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±50ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece