LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RLM25FEEMR001 product image
  • RLM25FEEMR001 thumbnail 1
  • RLM25FEEMR001 thumbnail 2
  • RLM25FEEMR001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RLM25FEEMR001RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RLM25FEEMR001
LCSC Part #
C912964
Packaging
2512
Customer #
Key Attributes
RES 1mΩ ±1% 2W 2512
Datasheetpdf iconTA-I Tech RLM25FEEMR001
In-Stock: 700
700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0667$ 0.33
50+$ 0.052$ 2.60
150+$ 0.0447$ 6.71
500+$ 0.0392$ 19.60
2,500+$ 0.0348$ 87.00
4,000+$ 0.0325$ 130.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTA-I Tech
Packaging2512
Power(Watts)2W
Resistance1mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±75ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece