LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RLP25FECR180 product image
  • RLP25FECR180 thumbnail 1
  • RLP25FECR180 thumbnail 2
  • RLP25FECR180 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RLP25FECR180RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RLP25FECR180
LCSC Part #
C912955
Packaging
2512
Customer #
Key Attributes
RES 180mΩ ±1% 1W 2512
Datasheetpdf iconTA-I Tech RLP25FECR180
In-Stock: 2,830
2,830 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0681$ 0.68
100+$ 0.0537$ 5.37
300+$ 0.0464$ 13.92
1,000+$ 0.041$ 41.00
4,000+$ 0.0348$ 139.20
8,000+$ 0.0326$ 260.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTA-I Tech
Packaging2512
Power(Watts)1W
Resistance180mΩ
TypeCurrent Sense Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece