LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RLM20FECR020 product image
  • RLM20FECR020 thumbnail 1
  • RLM20FECR020 thumbnail 2
  • RLM20FECR020 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RLM20FECR020RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RLM20FECR020
LCSC Part #
C912937
Packaging
2010
Customer #
Key Attributes
RES 20mΩ ±1% 1W 2010
Datasheetpdf iconTA-I Tech RLM20FECR020
In-Stock: 850
850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0631$ 0.63
100+$ 0.0502$ 5.02
300+$ 0.0438$ 13.14
1,000+$ 0.039$ 39.00
4,000+$ 0.0351$ 140.40
8,000+$ 0.0332$ 265.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTA-I Tech
Packaging2010
Power(Watts)1W
Resistance20mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±50ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece