LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RLM20FECR005 product image
  • RLM20FECR005 thumbnail 1
  • RLM20FECR005 thumbnail 2
  • RLM20FECR005 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RLM20FECR005RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RLM20FECR005
LCSC Part #
C912935
Packaging
2010
Customer #
Key Attributes
RES 5mΩ ±1% 1W 2010
Datasheetpdf iconTA-I Tech RLM20FECR005
In-Stock: 2,230
2,230 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0668$ 0.67
100+$ 0.0536$ 5.36
300+$ 0.047$ 14.10
1,000+$ 0.0421$ 42.10
4,000+$ 0.0358$ 143.20
8,000+$ 0.0338$ 270.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTA-I Tech
Packaging2010
Power(Watts)1W
Resistance5mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±50ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece