LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RLM20FEDR005 product image
  • RLM20FEDR005 thumbnail 1
  • RLM20FEDR005 thumbnail 2
  • RLM20FEDR005 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RLM20FEDR005RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RLM20FEDR005
LCSC Part #
C912931
Packaging
2010
Customer #
Key Attributes
RES 5mΩ ±1% 1.5W 2010
Datasheetpdf iconTA-I Tech RLM20FEDR005
In-Stock: 31,510
31,510 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0677$ 0.68
100+$ 0.0538$ 5.38
300+$ 0.0469$ 14.07
1,000+$ 0.0418$ 41.80
4,000+$ 0.0376$ 150.40
8,000+$ 0.0355$ 284.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTA-I Tech
Packaging2010
Power(Watts)1.5W
Resistance5mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±50ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece