LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RL12FTNR240 product image
  • RL12FTNR240 thumbnail 1
  • RL12FTNR240 thumbnail 2
  • RL12FTNR240 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RL12FTNR240RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RL12FTNR240
LCSC Part #
C912786
Packaging
1206
Customer #
Key Attributes
RES 240mΩ ±1% 1206
Datasheetpdf iconTA-I Tech RL12FTNR240
In-Stock: 1,550
1,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0141$ 0.71
500+$ 0.0112$ 5.60
1,500+$ 0.0096$ 14.40
5,000+$ 0.0082$ 41.00
25,000+$ 0.0074$ 185.00
50,000+$ 0.0069$ 345.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Current Sense Resistors
ManufacturerTA-I Tech
Packaging1206
Power(Watts)500mW
Resistance240mΩ
Mounting TypeSMD
Temperature Coefficient±200ppm/℃
TypeMetal Film Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece