TA-I Tech RL12FTNR220
| Manufacturer | TA-I TechAsian Brands |
| MPN | RL12FTNR220 |
| LCSC Part # | C912785 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 220mΩ ±1% 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | TA-I Tech | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 220mΩ | |
| Mounting Type | SMD | |
| Temperature Coefficient | ±200ppm/℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0206 | $ 0.41 |
| 200+ | $ 0.0159 | $ 3.18 |
| 600+ | $ 0.0133 | $ 7.98 |
| 5,000+ | $ 0.0118 | $ 59.00 |
| 10,000+ | $ 0.0104 | $ 104.00 |
| 20,000+ | $ 0.0097 | $ 194.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | TA-I Tech | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 220mΩ | |
| Mounting Type | SMD | |
| Temperature Coefficient | ±200ppm/℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



