LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RMS10JT133 product image
  • RMS10JT133 thumbnail 1
  • RMS10JT133 thumbnail 2
  • RMS10JT133 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RMS10JT133RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RMS10JT133
LCSC Part #
C912667
Packaging
0805
Customer #
Key Attributes
RES 13kΩ ±5% 125mW 0805
Datasheetpdf iconTA-I Tech RMS10JT133
In-Stock: 700
700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0039$ 0.39
1,000+$ 0.003$ 3.00
5,000+$ 0.0025$ 12.50
10,000+$ 0.0023$ 23.00
50,000+$ 0.002$ 100.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTA-I Tech
Packaging0805
Power(Watts)125mW
Resistance13kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece