LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RMS10FT9092 product image
  • RMS10FT9092 thumbnail 1
  • RMS10FT9092 thumbnail 2
  • RMS10FT9092 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RMS10FT9092RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RMS10FT9092
LCSC Part #
C912655
Packaging
0805
Customer #
Key Attributes
RES 90.9kΩ ±1% 125mW 0805
Datasheetpdf iconTA-I Tech RMS10FT9092
In-Stock: 2,650
2,650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0046$ 0.23
500+$ 0.0036$ 1.80
1,500+$ 0.0031$ 4.65
5,000+$ 0.0028$ 14.00
25,000+$ 0.0025$ 62.50
50,000+$ 0.0023$ 115.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTA-I Tech
Packaging0805
Power(Watts)125mW
Resistance90.9kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece