LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RMS10FT6042 product image
  • RMS10FT6042 thumbnail 1
  • RMS10FT6042 thumbnail 2
  • RMS10FT6042 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RMS10FT6042RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RMS10FT6042
LCSC Part #
C912641
Packaging
0805
Customer #
Key Attributes
RES 60.4kΩ ±1% 125mW 0805
Datasheetpdf iconTA-I Tech RMS10FT6042
In-Stock: 900
900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0038$ 0.38
1,000+$ 0.0029$ 2.90
5,000+$ 0.0024$ 12.00
10,000+$ 0.0022$ 22.00
50,000+$ 0.0019$ 95.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTA-I Tech
Packaging0805
Power(Watts)125mW
Resistance60.4kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece