UNI-ROYAL HP122WJ0301T4E
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | HP122WJ0301T4E |
| LCSC Part # | C91264 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 300Ω ±5% 2W 2512 |
| Description | 2W 300Ω 300V Thick Film Resistor ±5% ±75ppm/℃ 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,720 
3,720
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0746 $ 0.0709 | $ 0.71 |
100+ | $ 0.0619 $ 0.0589 | $ 5.89 |
300+ | $ 0.0555 $ 0.0528 | $ 15.84 |
1,000+ | $ 0.0508 $ 0.0483 | $ 48.30 |
4,000+ | $ 0.0456 $ 0.0434 | $ 173.60 |
8,000+ | $ 0.0437 $ 0.0416 | $ 332.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$