LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RMS10FT5110 product image
  • RMS10FT5110 thumbnail 1
  • RMS10FT5110 thumbnail 2
  • RMS10FT5110 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RMS10FT5110RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RMS10FT5110
LCSC Part #
C912635
Packaging
0805
Customer #
Key Attributes
RES 511Ω ±1% 125mW 0805
Datasheetpdf iconTA-I Tech RMS10FT5110
In-Stock: 750
750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0041$ 0.21
500+$ 0.0032$ 1.60
1,500+$ 0.0027$ 4.05
5,000+$ 0.0024$ 12.00
25,000+$ 0.0021$ 52.50
50,000+$ 0.002$ 100.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTA-I Tech
Packaging0805
Power(Watts)125mW
Resistance511Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece