LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RMS10FT4991 product image
  • RMS10FT4991 thumbnail 1
  • RMS10FT4991 thumbnail 2
  • RMS10FT4991 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RMS10FT4991RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RMS10FT4991
LCSC Part #
C912621
Packaging
0805
Customer #
Key Attributes
RES 4.99kΩ ±1% 125mW 0805
Datasheetpdf iconTA-I Tech RMS10FT4991
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.004$ 0.20
500+$ 0.0031$ 1.55
1,500+$ 0.0026$ 3.90
5,000+$ 0.0023$ 11.50
25,000+$ 0.002$ 50.00
50,000+$ 0.0019$ 95.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTA-I Tech
Packaging0805
Power(Watts)125mW
Resistance4.99kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece