LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RMS10FT1300 product image
  • RMS10FT1300 thumbnail 1
  • RMS10FT1300 thumbnail 2
  • RMS10FT1300 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RMS10FT1300RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RMS10FT1300
LCSC Part #
C912587
Packaging
0805
Customer #
Key Attributes
RES 130Ω ±1% 125mW 0805
Datasheetpdf iconTA-I Tech RMS10FT1300
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0045$ 0.23
500+$ 0.0036$ 1.80
1,500+$ 0.003$ 4.50
5,000+$ 0.0027$ 13.50
25,000+$ 0.0025$ 62.50
50,000+$ 0.0023$ 115.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTA-I Tech
Packaging0805
Power(Watts)125mW
Resistance130Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece