LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RLM10FTSMR0015 product image
  • RLM10FTSMR0015 thumbnail 1
  • RLM10FTSMR0015 thumbnail 2
  • RLM10FTSMR0015 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RLM10FTSMR0015RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RLM10FTSMR0015
LCSC Part #
C912549
Packaging
0805
Customer #
Key Attributes
RES 1.5mΩ ±1% 500mW 0805
Datasheetpdf iconTA-I Tech RLM10FTSMR0015
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0435$ 0.44
100+$ 0.0343$ 3.43
300+$ 0.0297$ 8.91
1,000+$ 0.0262$ 26.20
5,000+$ 0.0234$ 117.00
10,000+$ 0.022$ 220.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTA-I Tech
Packaging0805
Power(Watts)500mW
Resistance1.5mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±50ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece