LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RMS06JT912 product image
  • RMS06JT912 thumbnail 1
  • RMS06JT912 thumbnail 2
  • RMS06JT912 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RMS06JT912RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RMS06JT912
LCSC Part #
C912538
Packaging
0603
Customer #
Key Attributes
RES 9.1kΩ ±5% 100mW 0603
Datasheetpdf iconTA-I Tech RMS06JT912
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0026$ 0.26
1,000+$ 0.002$ 2.00
5,000+$ 0.0016$ 8.00
10,000+$ 0.0015$ 15.00
50,000+$ 0.0013$ 65.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTA-I Tech
Packaging0603
Power(Watts)100mW
Resistance9.1kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece