LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RL10JTNR10 product image
  • RL10JTNR10 thumbnail 1
  • RL10JTNR10 thumbnail 2
  • RL10JTNR10 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RL10JTNR10RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RL10JTNR10
LCSC Part #
C911967
Packaging
0805
Customer #
Key Attributes
RES 100mΩ ±5% 0805
Datasheetpdf iconTA-I Tech RL10JTNR10
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0196$ 0.98
500+$ 0.0154$ 7.70
1,500+$ 0.0131$ 19.65
5,000+$ 0.0117$ 58.50
25,000+$ 0.0105$ 262.50
50,000+$ 0.0099$ 495.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Current Sense Resistors
ManufacturerTA-I Tech
Packaging0805
Power(Watts)250mW
Resistance100mΩ
Mounting TypeSMD
Temperature Coefficient±200ppm/℃
TypeMetal Film Resistor
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece