LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RMS04JTN0 product image
  • RMS04JTN0 thumbnail 1
  • RMS04JTN0 thumbnail 2
  • RMS04JTN0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RMS04JTN0RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RMS04JTN0
LCSC Part #
C911942
Packaging
0402
Customer #
Key Attributes
RES 0Ω ±5% 62.5mW 0402
Datasheetpdf iconTA-I Tech RMS04JTN0
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTA-I Tech
Packaging0402
Power(Watts)62.5mW
Resistance
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient-
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece