LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RMS04FT7503 product image
  • RMS04FT7503 thumbnail 1
  • RMS04FT7503 thumbnail 2
  • RMS04FT7503 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RMS04FT7503RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RMS04FT7503
LCSC Part #
C911915
Packaging
0402
Customer #
Key Attributes
RES 750kΩ ±1% 62.5mW 0402
Datasheetpdf iconTA-I Tech RMS04FT7503
In-Stock: 3,200
3,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0014$ 0.14
1,000+$ 0.0011$ 1.10
3,000+$ 0.0009$ 2.70
10,000+$ 0.0008$ 8.00
50,000+$ 0.0007$ 35.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTA-I Tech
Packaging0402
Power(Watts)62.5mW
Resistance750kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece