LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RBL06FTR030 product image
  • RBL06FTR030 thumbnail 1
  • RBL06FTR030 thumbnail 2
  • RBL06FTR030 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TA-I Tech RBL06FTR030RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RBL06FTR030
LCSC Part #
C911682
Packaging
0603
Customer #
Key Attributes
100mW 30Ω SMD 75V ±100ppm/℃ ±1% 0603 Current Sense Resistors RoHS
Datasheetpdf iconTA-I Tech RBL06FTR030
In-Stock: 4,900
4,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.016$ 0.32
200+$ 0.0156$ 3.12
600+$ 0.0154$ 9.24
2,000+$ 0.0151$ 30.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Current Sense Resistors
ManufacturerTA-I Tech
Packaging0603
Power(Watts)100mW
Resistance30Ω
Mounting TypeSMD
Voltage Rating75V
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece