LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RMS04FT11R0 product image
  • RMS04FT11R0 thumbnail 1
  • RMS04FT11R0 thumbnail 2
  • RMS04FT11R0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RMS04FT11R0RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RMS04FT11R0
LCSC Part #
C911628
Packaging
0402
Customer #
Key Attributes
RES 11Ω ±1% 62.5mW 0402
Datasheetpdf iconTA-I Tech RMS04FT11R0
In-Stock: 5,500
5,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.002$ 0.20
1,000+$ 0.0016$ 1.60
3,000+$ 0.0013$ 3.90
10,000+$ 0.0012$ 12.00
50,000+$ 0.001$ 50.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTA-I Tech
Packaging0402
Resistance11Ω
Power(Watts)62.5mW
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece