LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RMS04FT1103 product image
  • RMS04FT1103 thumbnail 1
  • RMS04FT1103 thumbnail 2
  • RMS04FT1103 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RMS04FT1103RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RMS04FT1103
LCSC Part #
C911626
Packaging
0402
Customer #
Key Attributes
RES 110kΩ ±1% 62.5mW 0402
Datasheetpdf iconTA-I Tech RMS04FT1103
In-Stock: 6,000
6,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0015$ 0.15
1,000+$ 0.0011$ 1.10
3,000+$ 0.0009$ 2.70
50,000+$ 0.0008$ 40.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTA-I Tech
Packaging0402
Resistance110kΩ
Power(Watts)62.5mW
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece