BOURNS MF-SD013/250-2
| Manufacturer | |
| Mfr. Part # | MF-SD013/250-2 |
| LCSC Part # | C911377 |
| Package | SMD-4P,8.9x7.2mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 130mA SMD |
| Description | 60V 130mA 250A 260mA 2Ω SMD-4P,8.9x7.2mm PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Package | SMD-4P,8.9x7.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
35 
35
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6757 | $ 0.68 |
10+ | $ 0.6616 | $ 6.62 |
30+ | $ 0.6507 | $ 19.52 |
100+ | $ 0.6414 | $ 64.14 |
Standard Packaging 400/Full
Reel | ||
Better price for more quantity?
$