BOURNS CMF-SDP50A-2
| Manufacturer | |
| MPN | CMF-SDP50A-2 |
| LCSC Part # | C911376 |
| Packaging | SMD-4P,8.8x7.2mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 600V 90mA SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | SMD-4P,8.8x7.2mm | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Max | 600V | |
| Hold Current | 90mA | |
| Pitch | - | |
| Current - Max | 2.5A | |
| Trip Current | 190mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 50Ω | |
| Time to Trip(Max) | 200ms |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7524 | $ 0.75 |
| 200+ | $ 0.2915 | $ 58.30 |
| 400+ | $ 0.282 | $ 112.80 |
| 800+ | $ 0.2772 | $ 221.76 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | SMD-4P,8.8x7.2mm | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Max | 600V | |
| Hold Current | 90mA | |
| Pitch | - | |
| Current - Max | 2.5A | |
| Trip Current | 190mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 50Ω | |
| Time to Trip(Max) | 200ms |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

