BOURNS CDSOD323-T15LC
| Manufacturer | |
| MPN | CDSOD323-T15LC |
| LCSC Part # | C911370 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | TVS DIODE 15VWM 31.8VC SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BOURNS | |
| Packaging | SOD-323 | |
| Clamping Voltage | 31.8V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Voltage - Breakdown | 16.7V | |
| Number of Channels | 1 | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Bourns offers transient voltage suppressor diodes in SOD323 package size for surge and ESD protection applications. This TVS diode series is available in unidirectional or bidirectional configurations with voltage options ranging from 5 V to 24 V. Bourns SMD diodes are JEDEC-compliant for easy handling on standard placement equipment, and their flat body design minimizes rolling. Bourns devices help meet IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT), and IEC 61000-4-5 (Surge) requirements.
Features
- Lead free as standard
- ESD protection 30 kV max.
- Low capacitance ~ 1.0 pF
- Protects 1 line
- Uni/bidirectional configuration
Applications
- HDMI 1.4
- Digital Visual Interface (DVI)
- USB 3.0/USB OTG
- Memory protection
- SIM card ports
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4848$ 0.4751 | $ 0.48 |
| 10+ | $ 0.4311$ 0.4225 | $ 4.23 |
| 30+ | $ 0.4051$ 0.3970 | $ 11.91 |
| 100+ | $ 0.3774$ 0.3699 | $ 36.99 |
| 500+ | $ 0.3628$ 0.3556 | $ 177.80 |
| 1,000+ | $ 0.353$ 0.3460 | $ 346.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BOURNS | |
| Packaging | SOD-323 | |
| Clamping Voltage | 31.8V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Voltage - Breakdown | 16.7V | |
| Number of Channels | 1 | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Bourns offers transient voltage suppressor diodes in SOD323 package size for surge and ESD protection applications. This TVS diode series is available in unidirectional or bidirectional configurations with voltage options ranging from 5 V to 24 V. Bourns SMD diodes are JEDEC-compliant for easy handling on standard placement equipment, and their flat body design minimizes rolling. Bourns devices help meet IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT), and IEC 61000-4-5 (Surge) requirements.
Features
- Lead free as standard
- ESD protection 30 kV max.
- Low capacitance ~ 1.0 pF
- Protects 1 line
- Uni/bidirectional configuration
Applications
- HDMI 1.4
- Digital Visual Interface (DVI)
- USB 3.0/USB OTG
- Memory protection
- SIM card ports
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



