BOURNS TC33X-1-103E
| Manufacturer | |
| MPN | TC33X-1-103E |
| LCSC Part # | C911365 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | POT 10kΩ 100mW SMD |
| Description | 10kΩ ±25% 100mW SMD Potentiometers, Variable Resistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
3,615
3,615
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1927 | $ 0.96 |
50+ | $ 0.1528 | $ 7.64 |
150+ | $ 0.1357 | $ 20.36 |
500+ | $ 0.1143 | $ 57.15 |
2,500+ | $ 0.1048 | $ 262.00 |
5,000+ | $ 0.0991 | $ 495.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$