LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TWBOR CX2R2KO812B product image
  • CX2R2KO812B thumbnail 1
  • CX2R2KO812B thumbnail 2
  • CX2R2KO812B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TWBOR CX2R2KO812BRoHS

Manufacturer
TWBORAsian Brands
MPN
CX2R2KO812B
LCSC Part #
C911232
Packaging
Through Hole,D8xL12mm
Customer #
Key Attributes
CAP ALUM 2.2uF ±10% 400V TH
Datasheetpdf iconTWBOR CX2R2KO812B
In-Stock: 490
490 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.042$ 0.42
100+$ 0.0333$ 3.33
500+$ 0.0268$ 13.40
1,000+$ 0.0235$ 23.50
5,000+$ 0.0209$ 104.50
10,000+$ 0.0196$ 196.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerTWBOR
PackagingThrough Hole,D8xL12mm
Tolerance±10%
Voltage Rating400V
Lifetime8000hrs@105℃
Capacitance2.2uF
Ripple Current80mA@100kHz
Pin Spacing2.5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)18Ω@100kHz
Height - Seated (Max)12mm
Diameter8mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging500
Sales UnitPiece