WILLSEMI WS4518D-6/TR
| Manufacturer | WILLSEMIAsian Brands |
| MPN | WS4518D-6/TR |
| LCSC Part # | C910991 |
| Packaging | WDFN-6-EP(2x2) |
| Customer # | |
| Key Attributes | 300mA, Single Li-ion Battery Charger |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | WILLSEMI | |
| Packaging | WDFN-6-EP(2x2) | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Soft-start;Under-voltage lockout | |
| Operating Temperature | -45℃~+85℃ | |
| Quiescent Current | 20uA | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 2.9V~8V | |
| The Chip Type | Charging IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | 300mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The WS4518D is a complete constant-current / constant voltage linear charger for single cell Lithium-Ion batteries. No external sense resistor is needed, and no blocking diode is required due to the internal MOSFET architecture. Thermal feedback regulates the charge current to limit the die temperature during high power operation or high ambient temperature. The charge voltage is fixed at 4.2V, and the charge current can be programmed externally with a single resistor. The WS4518D automatically terminates the charge cycle when the charge current drops to 3/10 the programmed value after the final float voltage is reached. When the input supply (wall adapter or USB supply) is removed, the WS4518D automatically enters a low current state, dropping the battery drain current to less than 0.5uA. The WS4518D can be put into shutdown mode, reducing supply current to 40uA (Typ.). The WS4518D is available in a small package with DFN2X2-6L. Standard product is Pb-Free.
Features
- Programmable Charge Current Up to 300mA
- Over-Temperature Protection
- Under Voltage Lockout Protection
- Automatic Recharge Threshold 4.05V(Typ.)
- Charge Status Output Pin
- 2.9V Trickle Charge Threshold
- Soft-Start Limits Inrush Current
Applications
- Wireless phone
- MP3/MP4 Player
- Bluetooth device
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2029 | $ 1.01 |
| 50+ | $ 0.1603 | $ 8.02 |
| 150+ | $ 0.1421 | $ 21.32 |
| 500+ | $ 0.1193 | $ 59.65 |
| 3,000+ | $ 0.1091 | $ 327.30 |
| 6,000+ | $ 0.103 | $ 618.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | WILLSEMI | |
| Packaging | WDFN-6-EP(2x2) | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Soft-start;Under-voltage lockout | |
| Operating Temperature | -45℃~+85℃ | |
| Quiescent Current | 20uA | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 2.9V~8V | |
| The Chip Type | Charging IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | 300mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The WS4518D is a complete constant-current / constant voltage linear charger for single cell Lithium-Ion batteries. No external sense resistor is needed, and no blocking diode is required due to the internal MOSFET architecture. Thermal feedback regulates the charge current to limit the die temperature during high power operation or high ambient temperature. The charge voltage is fixed at 4.2V, and the charge current can be programmed externally with a single resistor. The WS4518D automatically terminates the charge cycle when the charge current drops to 3/10 the programmed value after the final float voltage is reached. When the input supply (wall adapter or USB supply) is removed, the WS4518D automatically enters a low current state, dropping the battery drain current to less than 0.5uA. The WS4518D can be put into shutdown mode, reducing supply current to 40uA (Typ.). The WS4518D is available in a small package with DFN2X2-6L. Standard product is Pb-Free.
Features
- Programmable Charge Current Up to 300mA
- Over-Temperature Protection
- Under Voltage Lockout Protection
- Automatic Recharge Threshold 4.05V(Typ.)
- Charge Status Output Pin
- 2.9V Trickle Charge Threshold
- Soft-Start Limits Inrush Current
Applications
- Wireless phone
- MP3/MP4 Player
- Bluetooth device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
