LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AC1210FR-073R74L product image
  • AC1210FR-073R74L thumbnail 1
  • AC1210FR-073R74L thumbnail 2
  • AC1210FR-073R74L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO AC1210FR-073R74LRoHS

Manufacturer
YAGEOAsian Brands
MPN
AC1210FR-073R74L
LCSC Part #
C910974
Packaging
1210
Customer #
Key Attributes
RES 3.74Ω ±1% 500mW 1210
Datasheetpdf iconYAGEO AC1210FR-073R74L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0404$ 0.81
200+$ 0.0319$ 6.38
600+$ 0.0272$ 16.32
5,000+$ 0.0243$ 121.50
10,000+$ 0.0219$ 219.00
20,000+$ 0.0205$ 410.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1210
Resistance3.74Ω
Power(Watts)500mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece