LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AC0603FR-071M13L product image
  • AC0603FR-071M13L thumbnail 1
  • AC0603FR-071M13L thumbnail 2
  • AC0603FR-071M13L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO AC0603FR-071M13LRoHS

Manufacturer
YAGEOAsian Brands
MPN
AC0603FR-071M13L
LCSC Part #
C910919
Packaging
0603
Customer #
Key Attributes
RES 1.13MΩ ±1% 100mW 0603
Datasheetpdf iconYAGEO AC0603FR-071M13L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0044$ 0.44
1,000+$ 0.0034$ 3.40
5,000+$ 0.0029$ 14.50
10,000+$ 0.0026$ 26.00
50,000+$ 0.0023$ 115.00
100,000+$ 0.0021$ 210.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)100mW
Resistance1.13MΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece