HGSEMI CD4023BM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | CD4023BM/TR |
| LCSC Part # | C910853 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | CD4023B Triple 3-Input NAND Function with Wide Supply Voltage Range from 3V to 15V |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | SOIC-14 | |
| Features | - | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Operating Temperature | -40℃~+105℃ | |
| Logic Family | 4000 Series | |
| Output Logic Level - High | 4.95V~5V;9.95V~10V;14.95V~15V | |
| Quiescent Current(Iq) | - | |
| Voltage - Supply | 3V~15V | |
| Current - Output High(IOH) | 6.8mA | |
| Number of Channels | 3;3 | |
| Propagation Delay | 45ns@15V,50pF | |
| Output Logic Level - Low | 0V~50mV | |
| Current - Output Low(IOL) | 6.8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | SOIC-14 | |
| Features | - | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Operating Temperature | -40℃~+105℃ | |
| Logic Family | 4000 Series |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 4.95V~5V;9.95V~10V;14.95V~15V | |
| Quiescent Current(Iq) | - | |
| Voltage - Supply | 3V~15V | |
| Current - Output High(IOH) | 6.8mA | |
| Number of Channels | 3;3 | |
| Propagation Delay | 45ns@15V,50pF | |
| Output Logic Level - Low | 0V~50mV | |
| Current - Output Low(IOL) | 6.8mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
CD4023B provides triple 3-input NAND functions. Outputs are fully buffered for high noise immunity and insensitivity to output impedance states. It operates over a recommended VDD supply voltage range of 3V to 15V (referenced to VSS, usually ground). Unused inputs must be connected to VDD, ground, or another input.
Features
AI Translation
- Wide supply voltage range: 3V to 15V
- Fully static operation
- 5V, 10V, and 15V parametric ratings
- Standardized symmetrical output characteristics
- ESD protection on inputs and outputs
- Operating temperature range: -40℃ to +105℃
- Package options: DIP-14 / SOP-14 / TSSOP-14
In-Stock: 2,315
2,315 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2184 | $ 1.09 |
| 50+ | $ 0.1734 | $ 8.67 |
| 150+ | $ 0.1541 | $ 23.12 |
| 500+ | $ 0.1301 | $ 65.05 |
| 2,500+ | $ 0.1104 | $ 276.00 |
| 5,000+ | $ 0.104 | $ 520.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | SOIC-14 | |
| Features | - | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Operating Temperature | -40℃~+105℃ | |
| Logic Family | 4000 Series | |
| Output Logic Level - High | 4.95V~5V;9.95V~10V;14.95V~15V | |
| Quiescent Current(Iq) | - | |
| Voltage - Supply | 3V~15V | |
| Current - Output High(IOH) | 6.8mA | |
| Number of Channels | 3;3 | |
| Propagation Delay | 45ns@15V,50pF | |
| Output Logic Level - Low | 0V~50mV | |
| Current - Output Low(IOL) | 6.8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | SOIC-14 | |
| Features | - | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Operating Temperature | -40℃~+105℃ | |
| Logic Family | 4000 Series |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 4.95V~5V;9.95V~10V;14.95V~15V | |
| Quiescent Current(Iq) | - | |
| Voltage - Supply | 3V~15V | |
| Current - Output High(IOH) | 6.8mA | |
| Number of Channels | 3;3 | |
| Propagation Delay | 45ns@15V,50pF | |
| Output Logic Level - Low | 0V~50mV | |
| Current - Output Low(IOL) | 6.8mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
CD4023B provides triple 3-input NAND functions. Outputs are fully buffered for high noise immunity and insensitivity to output impedance states. It operates over a recommended VDD supply voltage range of 3V to 15V (referenced to VSS, usually ground). Unused inputs must be connected to VDD, ground, or another input.
Features
AI Translation
- Wide supply voltage range: 3V to 15V
- Fully static operation
- 5V, 10V, and 15V parametric ratings
- Standardized symmetrical output characteristics
- ESD protection on inputs and outputs
- Operating temperature range: -40℃ to +105℃
- Package options: DIP-14 / SOP-14 / TSSOP-14
C910853 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



