LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AC0201FR-0713K3L product image
  • AC0201FR-0713K3L thumbnail 1
  • AC0201FR-0713K3L thumbnail 2
  • AC0201FR-0713K3L thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

YAGEO AC0201FR-0713K3LRoHS

Manufacturer
YAGEOAsian Brands
MPN
AC0201FR-0713K3L
LCSC Part #
C910601
Packaging
0201
Customer #
Key Attributes
RES 13.3kΩ ±1% 50mW 0201
Datasheetpdf iconYAGEO AC0201FR-0713K3L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0019$ 0.19
1,000+$ 0.0015$ 1.50
3,000+$ 0.0012$ 3.60
10,000+$ 0.0011$ 11.00
50,000+$ 0.0009$ 45.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0201
Power(Watts)50mW
Resistance13.3kΩ
Operating Temperature-55℃~+155℃
Voltage Rating25V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece