ST BTA41-600BRG
| Manufacturer | |
| Mfr. Part # | BTA41-600BRG |
| LCSC Part # | C9103 |
| Package | TOP-3 |
| Customer # | |
| Key Attributes | 600V 41A TOP-3 |
| Description | 600V 41A Through Hole TOP-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ST | |
| Package | TOP-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
9,855 
9,855
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.8057 | $ 3.81 |
10+ | $ 3.3787 | $ 33.79 |
30+ | $ 3.1627 | $ 94.88 |
90+ | $ 2.8706 | $ 258.35 |
510+ | $ 2.7674 | $ 1411.37 |
1,200+ | $ 2.7229 | $ 3267.48 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$