AC/DC Power Supply Module Single Output 4W 5V
| Manufacturer | ESHIONAsian Brands |
| MPN | YS-U5S5 190014 |
| LCSC Part # | C910273 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Converters |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | ESHION | |
| Packaging | - | |
| size | 51×23×17mm | |
| Appearance dimensions | - | |
| output voltage | 5V | |
| Output Power | -;4W | |
| Operating Temperature Range | -15℃-+50℃;- | |
| weight | 18g | |
| Voltage - Input(DC) | 100~264VAC;- | |
| Output Voltage Accuracy | - | |
| Output current (maximum value) | -;0-1000mA;800mA;-;- | |
| Storage temperature and humidity | -20℃-+85℃;- |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8463 | $ 1.85 |
Standard Packaging10/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504401400 |
| USHTS | 8504404000 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044010 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504401400 |
| USHTS | 8504404000 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044010 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



