kinghelm KH-4G-SMA-108
| Manufacturer |
kinghelm
Asian Brands |
| Mfr. Part # | KH-4G-SMA-108 |
| LCSC Part # | C910118 |
| Package | - |
| Customer # | |
| Key Attributes | WIFI Antenna |
| Description | 2dBi 1.9GHz 10W RF Antennas RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | kinghelm | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0531 | $ 1.05 |
10+ | $ 0.8796 | $ 8.80 |
50+ | $ 0.7348 | $ 36.74 |
100+ | $ 0.6277 | $ 62.77 |
500+ | $ 0.5794 | $ 289.70 |
1,000+ | $ 0.5583 | $ 558.30 |
Standard Packaging 50/Full
Bag | ||
Better price for more quantity?
$