DEXU Electronics B0505LS-1WR3
| Manufacturer | DEXU ElectronicsAsian Brands |
| MPN | B0505LS-1WR3 |
| LCSC Part # | C909800 |
| Packaging | SIP,19.6x6mm |
| Customer # | |
| Key Attributes | 1W Isolated Non-Regulated Single-Output DC-DC Module Power Supply with Fixed Voltage Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP,19.6x6mm | |
| Vin | 4.5V~5.5V | |
| Ripple Noise | 50mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 5mA | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 10.1mm | |
| Conversion Efficiency | 81% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | 19.6mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Sustained short-circuit protection
- Isolation voltage: 1500VDC
- Compact SIP package, high power density
- Low ripple noise
- High efficiency, low loss
Applications
AI Translation
- Applications where input voltage is stable, output load variation is minimal, and output voltage regulation requirements are not stringent
In-Stock: 207
207 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8602$ 0.7742 | $ 0.77 |
| 10+ | $ 0.7009$ 0.6309 | $ 6.31 |
| 25+ | $ 0.6212$ 0.5591 | $ 13.98 |
| 100+ | $ 0.5431$ 0.4888 | $ 48.88 |
| 500+ | $ 0.496$ 0.4464 | $ 223.20 |
| 1,000+ | $ 0.4716$ 0.4245 | $ 424.50 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP,19.6x6mm | |
| Vin | 4.5V~5.5V | |
| Ripple Noise | 50mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 5mA | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 10.1mm | |
| Conversion Efficiency | 81% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | 19.6mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Sustained short-circuit protection
- Isolation voltage: 1500VDC
- Compact SIP package, high power density
- Low ripple noise
- High efficiency, low loss
Applications
AI Translation
- Applications where input voltage is stable, output load variation is minimal, and output voltage regulation requirements are not stringent
C909800 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



