DEXU Electronics F0505S-1WR3
| Manufacturer | DEXU ElectronicsAsian Brands |
| MPN | F0505S-1WR3 |
| LCSC Part # | C909778 |
| Packaging | SIP,19.6x6mm |
| Customer # | |
| Key Attributes | 1W Isolated Non-Regulated Single-Output DC-DC Module Power Supply with Fixed Voltage Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP,19.6x6mm | |
| Vin | 4.5V~5.5V | |
| type | Plastic encapsulated type | |
| Ripple Noise | 50mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 5mA | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 10.1mm | |
| Frequency - Switching | 200kHz~400kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 81% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | 19.6mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Sustained short-circuit protection
- Isolation voltage: 3000VDC
- Compact SIP package, high power density
- Low ripple noise
- High efficiency, low loss
Applications
AI Translation
- Applications where input voltage is stable, output load variation is minimal, and output voltage stability requirements are not stringent
In-Stock: 580
580 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8953$ 0.8774 | $ 0.88 |
| 10+ | $ 0.7227$ 0.7083 | $ 7.08 |
| 25+ | $ 0.6365$ 0.6238 | $ 15.60 |
| 100+ | $ 0.5502$ 0.5392 | $ 53.92 |
| 500+ | $ 0.4997$ 0.4898 | $ 244.90 |
| 1,000+ | $ 0.4721$ 0.4627 | $ 462.70 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP,19.6x6mm | |
| Vin | 4.5V~5.5V | |
| type | Plastic encapsulated type | |
| Ripple Noise | 50mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 5mA | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 10.1mm | |
| Frequency - Switching | 200kHz~400kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 81% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | 19.6mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Sustained short-circuit protection
- Isolation voltage: 3000VDC
- Compact SIP package, high power density
- Low ripple noise
- High efficiency, low loss
Applications
AI Translation
- Applications where input voltage is stable, output load variation is minimal, and output voltage stability requirements are not stringent
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



