GOODWORK 2SC1815
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | 2SC1815 |
| LCSC Part # | C909752 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 50V 150mA SOT-23 |
| Description | Bipolar (BJT) Transistor NPN 50V 150mA 80MHz 200mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | GOODWORK | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
60,980
60,980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0085 $ 0.0077 | $ 0.08 |
100+ | $ 0.0068 $ 0.0062 | $ 0.62 |
300+ | $ 0.0058 $ 0.0053 | $ 1.59 |
3,000+ | $ 0.0048 $ 0.0044 | $ 13.20 |
6,000+ | $ 0.0043 $ 0.0039 | $ 23.40 |
9,000+ | $ 0.004 $ 0.0036 | $ 32.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$