GOODWORK S8550
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | S8550 |
| LCSC Part # | C909747 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 25V 0.5A SOT-23 |
| Description | Bipolar (BJT) Transistor PNP 25V 0.5A 150MHz 0.3W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | GOODWORK | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
36,700
36,700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0086 $ 0.0082 | $ 0.82 |
1,000+ | $ 0.0068 $ 0.0065 | $ 6.50 |
3,000+ | $ 0.0059 $ 0.0057 | $ 17.10 |
9,000+ | $ 0.0054 $ 0.0052 | $ 46.80 |
45,000+ | $ 0.0049 $ 0.0047 | $ 211.50 |
105,000+ | $ 0.0046 $ 0.0044 | $ 462.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$