WeEn BYV10X-600PQ
| Manufacturer | |
| MPN | BYV10X-600PQ |
| LCSC Part # | C909685 |
| Packaging | TO-220-2 |
| Customer # | |
| Key Attributes | DIODE STANDARD 600V 10A TO-220-2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | WeEn | |
| Packaging | TO-220-2 | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 1.5V@10A | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 88A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Ultrafast power diode in SOD113 (2-pin TO-220F) plastic package.
Features
AI Translation
- Fast switching
- Isolated plastic package
- Low leakage current
- Low forward voltage drop
- Low thermal resistance
- Soft recovery characteristics
Applications
AI Translation
- High-frequency switch-mode power supplies
- Discontinuous Current Mode (DCM)
- Power Factor Correction (PFC)
In-Stock: 86
86 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6968 | $ 0.70 |
| 10+ | $ 0.5507 | $ 5.51 |
| 50+ | $ 0.4785 | $ 23.93 |
| 100+ | $ 0.4046 | $ 40.46 |
| 500+ | $ 0.3613 | $ 180.65 |
| 1,000+ | $ 0.3388 | $ 338.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | WeEn | |
| Packaging | TO-220-2 | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 1.5V@10A | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 88A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Ultrafast power diode in SOD113 (2-pin TO-220F) plastic package.
Features
AI Translation
- Fast switching
- Isolated plastic package
- Low leakage current
- Low forward voltage drop
- Low thermal resistance
- Soft recovery characteristics
Applications
AI Translation
- High-frequency switch-mode power supplies
- Discontinuous Current Mode (DCM)
- Power Factor Correction (PFC)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
