DEXU Electronics K7805-500R2
| Manufacturer |
DEXU Electronics
Asian Brands |
| Mfr. Part # | K7805-500R2 |
| LCSC Part # | C909663 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | Wide voltage input non-isolated regulated output modular power supply |
| Description | DC DC Converter 1 Output 5V 500mA 6V~36V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | DEXU Electronics | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 42 |
| Sales Unit | Piece |
In-Stock:
460 
460
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.007 | $ 1.01 |
10+ | $ 0.834 | $ 8.34 |
42+ | $ 0.7373 | $ 30.97 |
84+ | $ 0.6298 | $ 52.90 |
504+ | $ 0.5815 | $ 293.08 |
1,008+ | $ 0.5596 | $ 564.08 |
Standard Packaging 42/Full
Tube | ||
Better price for more quantity?
$