TXC 7M25000033
| Manufacturer | TXCAsian Brands |
| MPN | 7M25000033 |
| LCSC Part # | C90913 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 25MHz 20pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | SMD3225-4P | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 25MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High precision and high frequency stability.
- Extremely good for reducing EMI effect.
- RoHS Compliant / Pb Free.
In-Stock: 2,967
2,967 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1715 | $ 0.17 |
| 10+ | $ 0.1346 | $ 1.35 |
| 30+ | $ 0.1189 | $ 3.57 |
| 100+ | $ 0.0992 | $ 9.92 |
| 500+ | $ 0.0904 | $ 45.20 |
| 1,000+ | $ 0.0851 | $ 85.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |


