GOODWORK MBRF10100CT
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | MBRF10100CT |
| LCSC Part # | C908737 |
| Package | ITO-220AB |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 100V ITO-220AB |
| Description | 150A 100V 1 Pair Common Cathode 850mV@10A 10A ITO-220AB Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | GOODWORK | |
| Package | ITO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2293 $ 0.1835 | $ 0.92 |
50+ | $ 0.1699 $ 0.1360 | $ 6.80 |
150+ | $ 0.15 $ 0.1200 | $ 18.00 |
500+ | $ 0.1252 $ 0.1002 | $ 50.10 |
2,000+ | $ 0.1141 $ 0.0913 | $ 182.60 |
5,000+ | $ 0.1075 $ 0.0860 | $ 430.00 |
Standard Packaging 50/Full
Tube | ||